HexArmor 6063809 PointGuard Ultra Glove Size 9 Spandex Polyester EN 388

MPN
6063809
Brand
HexArmor
EAN-13
0810001790707
Order Code
09-3313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £72.98 £62.03
10+ £60.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by HexArmor, these PointGuard Ultra 9032 gloves offer robust protective features with spandex and polyester construction. Designed for workplace safety, they provide thermal protection and meet EN 388 standards. Ideal for various work environments, they ensure durability and comfort in size 9.
Size 9
Colour Yellow, Blue
Type Protective glove
Material (palm) Nitrile butadiene rubber
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot