HexArmor 6063808 PointGuard Ultra 9032 Gloves Size 8 EN 388 1 Pair

MPN
6063808
Brand
HexArmor
EAN-13
0810001790691
Order Code
09-3312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Inc VAT)
1+ £87.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HexArmor PointGuard Ultra 9032 safety gloves are crafted from spandex and polyester, providing excellent protection. These size 8 gloves ensure durability and are EN 388 certified for workplace safety. Ideal for handling tasks requiring thermal and cut protection.
Size 8
Type Protective glove
Material (palm) Nitrile butadiene rubber
Standards EN 388

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot