HexArmor 6061410 Helix Cut-Proof Gloves Aramid Fibre Size 10 EN 397

MPN
6061410
Brand
HexArmor
EAN-13
0815733013995
Order Code
09-3310
Country of Origin
Sri Lanka
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £20.76 £17.65
10+ £16.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HexArmor Helix 2082 cut-proof gloves are made from aramid fibre and polyamide, providing excellent cut resistance. These protective gloves, available in size 10, are designed for workplace safety and comply with EN 397 standards. Ideal for various industrial applications, they offer reliable hand protection for handling sharp or abrasive materials.
Size 10
Colour Yellow, Green, Black
Type Cut-proof glove
Standards EN 397

Reviews

Be the first to submit a review

Trustpilot