HexArmor 6060908 Chrome SLT Gloves Cut-Proof Faux Leather Size 8

MPN
6060908
Brand
HexArmor
EAN-13
0812013029059
Order Code
09-3304
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HexArmor Chrome SLT™ 4070 are protective gloves made with faux leather and polyethylene, offering cut resistance. These safety gloves, model 6060908, are designed for workplace use where hand protection is essential. HexArmor 6060908, size 8, is suitable for various manual tasks requiring durability and safety.
Size 8
Colour Grey, Orange
Type Cut-proof glove
Material (palm) Polyvinyl chloride

Reviews

Be the first to submit a review

Trustpilot