HexArmor 6001009 ThornArmor Gloves Size 9 EN388 Protective Spandex/Nylon

MPN
6001009
Brand
HexArmor
EAN-13
0815733019447
Order Code
09-3301
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £68.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HexArmor ThornArmor 3092 are durable protective gloves made from a blend of polyester, spandex, and nylon. These gloves provide excellent thermal protection while maintaining flexibility and comfort for the user. Ideal for workplace environments, they help safeguard against injuries in various industrial applications.
Size 9
Colour Brown, Green, Black
Type Protective glove
Material (palm) Polyvinyl chloride
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot