HexArmor 6001007 ThornArmor Glove Size 7 Thorn Resistant EN 388

MPN
6001007
Brand
HexArmor
EAN-13
0815733019423
Order Code
09-3299
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £70.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

HexArmor ThornArmor 3092 are protective gloves designed for thorn and prickly plant handling. Made from polyester, spandex, and nylon, they offer durable and flexible protection. Ideal for gardening, landscaping, and other outdoor tasks, these gloves provide reliable EN 388 standard safety.
Size 7
Colour Brown, Green, Black
Type Protective glove
Material (palm) Polyvinyl chloride
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot