HexArmor 6000508 PointGuard Ultra 4045 Gloves Size 8 Cotton/Nylon

MPN
6000508
Brand
HexArmor
EAN-13
0815733010697
Order Code
09-3295
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £58.49 £49.72
10+ £47.97
50+ £47.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HexArmor PointGuard Ultra 4045 protective gloves are made from a blend of cotton and nylon, offering reliable hand protection. These HexArmor 6000508 gloves, size 8, comply with EN 388 standards for safety. Ideal for a variety of workplace applications, they provide thermal protection and cut resistance.
Size 8
Colour Black
Type Protective glove
Standards EN 388

Reviews

Be the first to submit a review

Trustpilot