HEX GS-911 OBD II connector BMW Motorrad Inspection Cameras Compatible BMW

MPN
n/a
Brand
HEX
EAN-13
6009900323374
Order Code
19-0304
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £43.05 £36.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

HEX 06009900323374, GS-911 OBD II connector is designed for seamless integration with BMW Motorrad inspection cameras. This connector serves as a specialised interface device, facilitating diagnostic tasks by allowing for the efficient retrieval and monitoring of vehicle data from BMW motorcycles. It is particularly engineered to support routine inspections and maintenance assessments, thus assisting in ensuring optimal vehicle performance and reliability. Its application is critical in engineering environments that require precise data acquisition and analysis for troubleshooting and diagnostic evaluation. The GS-911 is compatible with a wide range of BMW models, enhancing the diagnostic capabilities for engineers and technicians working on advanced automotive systems.
Type OBD II connector
Compatible With BMW (Motorrad)
Height 30mm
Length 50mm
Product Type OBD II connector
Suitable For GS-911 wifi · BMW motorcycles with 16-pin OBD2 diagnostic connection
Width 39mm

Reviews

Be the first to submit a review

Trustpilot