Herma 2270 Sticky dots White Paper Ø 32 mm 480 pcs Permanent adhesive

MPN
2270
Brand
Herma
EAN-13
4008705022705
Order Code
19-0235
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Herma 2270 Sticky Dots are designed with a diameter of 32 mm and consist of permanent adhesive white paper, offering durability and strong adhesion properties for a variety of applications. Comprised of 480 pieces per package, these sticky dots are well-suited for tasks requiring reliable attachment, such as securing documents, mounting items, or labelling in both industrial and office environments. The high-quality permanent adhesive ensures that attachments remain secure, making them ideal for engineering applications where temporary fixes must resist environmental variations but maintain ease of use in manual assembly and prototyping processes. These dots facilitate organisation and identification in settings that demand precision, such as design studios and manufacturing facilities.
Type Sticky dots
Colour White
Dispensing Method Stick
Adhesion Permanent adhesive
Content 480
Contents 32Sheet
Format Circular
Label Diameter 32mm
Label Height 32mm
Label Material Paper
Label Size Ø 32mm
Label Width 32mm
Suitable For Manual labeling

Reviews

Be the first to submit a review

Trustpilot