Herlitz 10685394 Whiteboard Magnetic board Silver 600 mm x 400 mm Cork

MPN
10685394
Brand
Herlitz
EAN-13
4008110252001
Order Code
19-0212
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Silver Silver, Cork
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.39 £13.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/12/2026

Herlitz 10685394, 3341982, is a versatile whiteboard magnetic board featuring dimensions of 600 mm by 400 mm. This product combines a smooth, erasable white surface with a magnetic backing, allowing for both written presentations and the attachment of notes or visual aids using magnets. The board is bordered by a sleek silver frame that complements its dual functionality, while an integrated cork section provides an additional area for pinning documents or reminders. Ideal for office environments, educational settings, and workshops, the Herlitz 10685394 serves as a practical tool for engineers and professionals who require a reliable surface for planning, brainstorming, and project management activities.
Type Magnetic board
Length 60cm
Colour Silver, Cork

Reviews

Be the first to submit a review

Trustpilot