Herlitz 10524627 Magnetic board Whiteboard Silver 400mm x 600mm

MPN
10524627
Brand
Herlitz
EAN-13
4008110225135
Order Code
19-0211
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Silver Silver, Cork
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 04/12/2026

Herlitz 10524627 is a highly functional whiteboard designed with a robust silver frame, measuring 400 mm by 600 mm. This magnetic board provides a versatile surface suitable for a variety of engineering environments, including design offices and laboratories, where organisation and clear presentation are essential. Its magnetic properties facilitate the attachment of notes or drawings using standard magnetic accessories, enhancing workflow efficiency. The smooth, white writing surface ensures clear legibility, making it ideal for technical notes and detailed engineering schematics. This product is essential for environments requiring dynamic updates to plans and diagrams, catering to the demands of professional settings.
Type Magnetic board
Length 60cm
Colour Silver

Reviews

Be the first to submit a review

Trustpilot