Hensel KG9002 Casing Plastic Surface Mount IP55 Transparent Lid 1piece

Image Representative of Range

Hensel KG9002 Casing Plastic Surface Mount IP55 Transparent Lid 1piece

MPN
3300140
Brand
Hensel
EAN-13
4012591611622
Order Code
09-3219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £21.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Hensel manufactures the KG 9002 3300140 Casing Plastic, which is known for its durability and lightweight construction. This plastic casing is typically used for enclosing electrical components. It offers reliable protection in various industrial and commercial settings.
Type Casing
Material Plastic
Enclosure Height 253mm
Enclosure Width 168mm
Depth 115mm
Dimensions (W x H x D) 168 x 253 x 115 mm
Internal depth 95mm
IP Rating IP65
Misc Attribute 1 Housing
Misc Attribute 2 KG 9002

Reviews

Be the first to submit a review

Trustpilot