Hensel KG9001 3300139 Small Distributor IP55 Thermoplastic Outdoor Use

Image Representative of Range

Hensel KG9001 3300139 Small Distributor IP55 Thermoplastic Outdoor Use

MPN
3300139
Brand
Hensel
EAN-13
4012591611615
Order Code
09-3218
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hensel produces the KG 9001 3300139 casing, which is made of durable plastic. This casing is compact and designed for reliable use in electrical installations. It is typically used to protect electrical connections in various settings.
Type Casing
Material Plastic
Enclosure Height 253mm
Enclosure Width 136mm
Colour Multicolour
Depth 115mm
Dimensions (W x H x D) 136 x 253 x 115 mm
Internal depth 95mm
IP Rating IP65
Misc Attribute 1 Housing
Misc Attribute 2 KG 9001

Reviews

Be the first to submit a review

Trustpilot