Hensel 68000121 Cover Grey Plastic 270mm x 360mm 1pc

Order Code:

16-5226

Brand: Hensel MPN: 68000121 EAN-13: 4012591108702
Qty Unit Price (Ex VAT)
1+ £13.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Hensel 68000121 is a cover designed specifically for use with electrical enclosures, providing essential protection and containment for electrical components. Made from grey plastic, this robust cover measures 270 mm in width and 360 mm in height, making it suitable for various installation requirements within industrial or commercial environments. As an accessory to enclosures, it is ideal for safeguarding internal components against dust, moisture, and other environmental factors. Typically applied in settings that require reliable enclosure sealing, such as power distribution panels or control cabinets, this cover contributes to maintaining the operational integrity and safety of electrical systems.
Type Cover
Colour Grey
Compatible With Grond casing size 2
Content 1
Dimensions (W x H) 270 mm x 360 mm
Height 360mm
Material Plastic
Product Type Cover
Rack unit 2U
RAL-number 7035
Suitable for enclosure building depth 186mm
Suitable for enclosure building width 270mm
Surface finishing Untreated
Weight 0.75
With lock False

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot