Hensel 62000293 Junction Box Halogen-Free Sealable Weather-Proof

Image Representative of Range

Hensel 62000293 Junction Box Halogen-Free Sealable Weather-Proof

MPN
62000293
Brand
Hensel
EAN-13
4012591134367
Order Code
09-3288
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £41.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hensel's junction box 62000293 is a halogen-free, sealable, and weather-proof solution measuring 104 mm x 104 mm. Ideal for outdoor and industrial settings, this durable component ensures protection and reliability in varied environmental conditions. Commonly used for safe and organised electrical connections, it meets the needs of demanding applications.
Type Junction box
Protection Rating Not Specified
Colour Grey
Dimensions (L x W) 104 mm x 104 mm
Enclosure Length 104mm
Enclosure Width 104mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot