Hensel 62000267 Junction Box 98x98x55mm Grey IP55 1piece

MPN
62000267
Brand
Hensel
EAN-13
4012591602712
Order Code
09-3284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 114 in stock

The Hensel 62000267 junction box is a grey enclosure with dimensions of 98 x 98 x 55 mm and an IP55 rating, indicating its suitability for outdoor and industrial use due to its dust and water resistance. Its compact design fits various electrical installations, providing protection and organisation for wiring connections. This versatile product is ideal for safely housing electrical connections in building and construction projects.
Type Junction box
Material Plastic
Protection Rating IP55
Colour Grey
Dimensions (L x W x H) 98 x 98 x 55 mm
Enclosure Height 55mm
Enclosure Length 98mm
Enclosure Width 98mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot