Hensel 62000267 Junction Box 52x98x98mm Grey-white IP55 1piece(s) RAL 7035

MPN
62000267
Brand
Hensel
EAN-13
2050005748771
Order Code
09-3285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £5.43 £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hensel manufactures a grey-white (RAL 7035) junction box, model 62000267, with dimensions of 52 x 98 x 98 mm. It features an IP55 rating, ensuring protection against dust and water. This junction box is suitable for indoor and outdoor electrical installations.
Type Junction box
Material PS
Protection Rating IP55
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 52 x 98 x 98 mm
Enclosure Height 98mm
Enclosure Length 52mm
Enclosure Width 98mm
IP Rating IP55

Reviews

Be the first to submit a review

Trustpilot