Hensel 62000243 EB 04 G Casing Plastic High-Quality Polycarbonate Housing

Image Representative of Range

Hensel 62000243 EB 04 G Casing Plastic High-Quality Polycarbonate Housing

MPN
62000243
Brand
Hensel
EAN-13
4012591131465
Order Code
09-3280
Country of Origin
Germany
View Full Product Range (5)

Discontinued


Hensel manufactures the EB 04 G 62000243 plastic casing, supplied as a single piece. This durable casing is designed to protect electrical components. It is typically used in electrical installations and settings requiring reliable housing solutions.
Type Casing
Material Plastic
Enclosure Height 104mm
Enclosure Width 104mm
Depth 70mm
Dimensions (W x H x D) 104 x 104 x 70 mm
Misc Attribute 1 EB 04g
Misc Attribute 2 Housing

Trustpilot