Hensel 62000082 Junction Box Halogen-Free Weather-Proof Sealable

Image Representative of Range

Hensel 62000082 Junction Box Halogen-Free Weather-Proof Sealable

MPN
62000082
Brand
Hensel
EAN-13
4012591122104
Order Code
09-3275
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Hensel junction box 62000082 is a halogen-free, sealable, and weather-proof enclosure. Measuring 93 mm x 93 mm, it is designed to provide secure protection for electrical connections. Ideal for outdoor and industrial environments, this junction box ensures long-lasting reliability and safety.
Type Junction box
Protection Rating Not Specified
Colour Black
Dimensions (L x W) 93 mm x 93 mm
Enclosure Length 93mm
Enclosure Width 93mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot