Hensel 62000067 Junction Box Grey-White IP66/IP67/IP69 92x210x155mm

MPN
62000067
Brand
Hensel
EAN-13
2050005748825
Order Code
09-3274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £62.37 £58.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Hensel manufactures the 62000067 junction box, measuring 92 x 210 x 155 mm and finished in grey-white (RAL 7035), designed for robust environmental protection with IP66, IP67, and IP69 ratings. The box is ideal for ensuring the safety and integrity of electrical connections in demanding conditions such as outdoor installations, industrial environments, and areas with high exposure to moisture or dust. Its high durability makes it suitable for both domestic and commercial electrical applications.
Type Junction box
Material PC
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 92 x 210 x 155 mm
Enclosure Height 155mm
Enclosure Length 92mm
Enclosure Width 210mm
IP Rating IP66, IP67, IP69

Reviews

Be the first to submit a review

Trustpilot