Hensel 62000060 Junction Box Halogen-Free Weather-Proof UV Resistant

Image Representative of Range

Hensel 62000060 Junction Box Halogen-Free Weather-Proof UV Resistant

MPN
62000060
Brand
Hensel
EAN-13
4012591121886
Order Code
09-3273
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £35.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Hensel junction box model 62000060 is weather-proof and halogen-free, designed for outdoor use. This sealable enclosure, measuring 180 mm x 130 mm, is ideal for protecting electrical connections from environmental elements. Suitable for various applications, it ensures safety and durability in harsh conditions.
Type Junction box
Protection Rating Not Specified
Colour Black
Dimensions (L x W) 180 mm x 130 mm
Enclosure Length 180mm
Enclosure Width 130mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot