Hensel 62000049 Junction Box Halogen-Free Weatherproof 104x104mm 1piece

Image Representative of Range

Hensel 62000049 Junction Box Halogen-Free Weatherproof 104x104mm 1piece

MPN
62000049
Brand
Hensel
EAN-13
4012591121770
Order Code
09-3271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £17.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 487 in stock

The Hensel junction box model 62000049 is a sealable and weather-proof enclosure with dimensions of 104 mm by 104 mm. It is designed to be halogen-free, making it suitable for secure electrical connections in environments where safety and environmental concerns are paramount. Typically utilized in outdoor and challenging conditions, this junction box ensures reliable and durable performance.
Type Junction box
Protection Rating Not Specified
Colour Grey
Dimensions (L x W) 104 mm x 104 mm
Enclosure Length 104mm
Enclosure Width 104mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot