Hensel 62000047 Junction Box 70x104x104mm Grey-white IP66/IP67/IP69

MPN
62000047
Brand
Hensel
EAN-13
2050005785509
Order Code
09-3270
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hensel junction box model 62000047 features a compact design with dimensions of 70 x 104 x 104 mm and a grey-white colour matching RAL 7035. It offers robust protection with IP66, IP67, and IP69 ratings, making it suitable for environments requiring high resistance to dust and water ingress. Typically used in electrical installations, this junction box is ideal for both industrial and outdoor applications due to its durable construction.
Type Junction box
Material PC
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 70 x 104 x 104 mm
Enclosure Height 104mm
Enclosure Length 70mm
Enclosure Width 104mm
IP Rating IP66, IP67, IP69

Reviews

Be the first to submit a review

Trustpilot