Hensel 62000045 Junction Box Grey-white 70x104x104mm IP66/IP67/IP69

MPN
62000045
Brand
Hensel
EAN-13
2050005748849
Order Code
09-3269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £12.91 £12.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hensel's 62000045 junction box, sized at 70 x 104 x 104 mm, is a durable grey-white component rated IP66, IP67, and IP69 for superior protection against dust and water ingress. This robust junction box is suitable for both indoor and outdoor applications in harsh environments, providing secure housing for electrical connections. Ideal for industrial, commercial, and residential installations, it ensures reliable performance in various conditions.
Type Junction box
Material PC
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 70 x 104 x 104 mm
Enclosure Height 104mm
Enclosure Length 70mm
Enclosure Width 104mm
IP Rating IP66, IP67, IP69

Reviews

Be the first to submit a review

Trustpilot