Hensel 62000041 Junction Box Grey-white 62x93x93mm Waterproof IP66/IP67/IP69

MPN
62000041
Brand
Hensel
EAN-13
2050005748832
Order Code
09-3265
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Hensel manufactures the 62000041 junction box, measuring 62 x 93 x 93 mm and coloured grey-white (RAL 7035). This robust junction box is rated IP66, IP67, and IP69, ensuring high protection against water and dust. It is ideal for use in both industrial and outdoor settings, providing secure electrical connections.
Type Junction box
Material PC
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 62 x 93 x 93 mm
Enclosure Height 93mm
Enclosure Length 62mm
Enclosure Width 93mm
IP Rating IP66, IP67, IP69

Reviews

Be the first to submit a review

Trustpilot