Hensel 62000035 Junction Box 62x93x93mm Grey-White Indoor/Outdoor Use

MPN
62000035
Brand
Hensel
EAN-13
2050005725468
Order Code
09-3264
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £8.07 £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Hensel manufactures the 62000035 junction box, which is grey-white in colour (RAL 7035) and measures 62 x 93 x 93 mm. This compact and sturdy box is typically used for housing electrical connections and safeguarding them from external elements. Ideal for both residential and commercial electrical installations, it ensures protection and organisation of wiring systems.
Type Junction box
Material PP
Protection Rating Not Specified
Colour Grey-white (RAL 7035), Red
Dimensions (L x W x H) 62 x 93 x 93 mm
Enclosure Height 93mm
Enclosure Length 62mm
Enclosure Width 93mm

Reviews

Be the first to submit a review

Trustpilot