Hensel 62000016 Junction Box IP65/IP55 112x255x205mm Grey-White RAL7035

MPN
62000016
Brand
Hensel
EAN-13
4012591125082
Order Code
09-3263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £37.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hensel's junction box model 62000016 features dimensions of 112 x 255 x 205 mm and is coloured grey-white (RAL 7035). It boasts an IP65 rating, ensuring protection against dust and water. Typically, it is used in electrical installations to safely house wire connections.
Type Junction box
Material PC
Protection Rating IP55
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 112 x 255 x 205 mm
Enclosure Height 205mm
Enclosure Length 112mm
Enclosure Width 255mm
IP Rating IP65, IP55

Reviews

Be the first to submit a review

Trustpilot