Hensel 62000004 Junction Box 70x104x104mm Grey-white IP66 1piece

MPN
62000004
Brand
Hensel
EAN-13
2050005725475
Order Code
09-3258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £13.68 £12.93
10+ £12.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hensel 62000004 junction box, measuring 70 x 104 x 104 mm, is finished in grey-white (RAL 7035) and rated IP66 for robust protection against dust and water ingress. It is ideal for safely housing electrical connections in demanding environments such as industrial or outdoor settings. This durable and reliable product ensures secure and efficient electrical installations.
Type Junction box
Material PP
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 70 x 104 x 104 mm
Enclosure Height 104mm
Enclosure Length 70mm
Enclosure Width 104mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot