Hensel 62000002 Junction Box IP66 104x104mm Grey-White RAL 7035 No Clamps

MPN
62000002
Brand
Hensel
EAN-13
2050008843381
Order Code
09-3257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Hensel 62000002 junction box, sized at 104 mm x 104 mm and coloured grey-white (RAL 7035), offers robust protection with an IP66 rating. Typically used in electrical installations, this durable box safeguards connections from dust and water ingress. Hensel products are renowned for their reliable performance in both industrial and residential settings.
Type Junction box
Material Polypropylene
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (W x H) 104 mm x 104 mm
Enclosure Height 104mm
Enclosure Width 104mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot