Hensel 62000001 Junction Box 62x93x93mm IP66 Grey-white RAL 7035

MPN
62000001
Brand
Hensel
EAN-13
2050005748757
Order Code
09-3255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £10.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hensel manufactures the 62000001 junction box, measuring 62 x 93 x 93 mm in grey-white (RAL 7035). This product features an IP66 rating, making it highly resistant to dust and water ingress. It is typically used for protecting electrical connections in industrial or outdoor environments.
Type Junction box
Material PP
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 62 x 93 x 93 mm
Enclosure Height 93mm
Enclosure Length 62mm
Enclosure Width 93mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot