Hensel 62000000 Junction Box 93x93mm IP66 RAL7035 Elastic Membranes

MPN
62000000
Brand
Hensel
EAN-13
2050006490655
Order Code
09-3253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £8.30 £7.06
10+ £6.59
100+ £6.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

The Hensel 62000000 junction box, with dimensions of 93 mm by 93 mm, is grey-white in colour (RAL 7035) and boasts an IP66 rating. Manufactured by Hensel, it offers robust protection against dust and water ingress. Ideal for residential and commercial electrical installations, it ensures secure and reliable electrical connections.
Type Junction box
Material Polypropylene
Protection Rating IP66
Colour Grey-white (RAL 7035)
Dimensions (W x H) 93 mm x 93 mm
Enclosure Height 93mm
Enclosure Width 93mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot