Hensel 61000736 KV1509 Distribution Board 9-Part Surface-Mount IP54

MPN
61000736
Brand
Hensel
EAN-13
4012591107071
Order Code
09-3248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £29.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Hensel KV 1509 distribution board is a surface-mounted unit with nine partitions and one row. It is typically used as a switchboard cabinet or fuse box for electrical distribution in buildings. This robust distribution cabinet is designed for organising and protecting electrical circuits.
Type Distribution board
Dimensions (W x H x D) 200 x 238 x 111 mm
Number of Ways 9
Colour Grey
Depth 111mm
Height 238mm
Mounting Type Surface-mount
Number of partitions 9
Number of Rows 1
Weight 0.96
Width 200mm

Reviews

Be the first to submit a review

Trustpilot