Hensel 61000733 KV1503 Distribution Board Surface-Mount IP54 3-Part.

MPN
61000733
Brand
Hensel
EAN-13
4012591107040
Order Code
09-3245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £30.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Hensel KV 1503 distribution board is a surface-mounted switchboard cabinet featuring three partitions and one row. Manufactured by Hensel, part number 61000733, this unit is commonly used for organizing and protecting electrical connections in residential or small commercial settings. It is typically used as a fuse box to ensure safe and efficient electrical distribution.
Type Distribution board
Dimensions (W x H x D) 102 x 197 x 92 mm
Number of Ways 3
Colour Grey
Depth 92mm
Height 197mm
Mounting Type Surface-mount
Number of partitions 3
Number of Rows 1
Weight 0.42
Width 102mm

Reviews

Be the first to submit a review

Trustpilot