Hensel 6100057 KV9106 Distribution Board 1-Row Transparent Cover

MPN
6100057
Brand
Hensel
EAN-13
4012591620921
Order Code
09-3243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hensel manufactures the 6100057 KV 9106 distribution board, a surface-mount unit featuring six partitions and a single row. This switchboard cabinet is typically used in electrical installations for housing circuits and fuses. It facilitates organised distribution of electricity in residential and commercial settings.
Type Distribution board
Dimensions (W x H x D) 146 x 238 x 111 mm
Number of Ways 6
Colour Grey-white (RAL 7035)
Depth 111mm
Height 238mm
Mounting Type Surface-mount
Number of partitions 6
Number of Rows 1
Weight 0.77
Width 146mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot