Hensel 6100055 KV 9103 Distribution Board 3 Partitions Surface-Mount

MPN
6100055
Brand
Hensel
EAN-13
4012591620907
Order Code
09-3242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £32.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Hensel 6100055 KV 9103 is a surface-mount distribution board designed for efficient electrical distribution. It features three partitions and one row, making it suitable for various small to medium installations. Typical applications include use as a distribution cabinet or fuse box in residential or commercial settings.
Type Distribution board
Dimensions (W x H x D) 102 x 197 x 92 mm
Number of Ways 3
Colour Grey-white (RAL 7035)
Depth 92mm
Height 197mm
Mounting Type Surface-mount
Number of partitions 3
Number of Rows 1
Weight 0.41
Width 102mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot