Hensel 6000038 Junction Box 49x88x88mm Grey-White IP54 RAL 7035 1 piece

MPN
6000038
Brand
Hensel
EAN-13
2050005725451
Order Code
09-3238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Hensel manufactures the 6000038 junction box with dimensions 49 x 88 x 88 mm, in a grey-white colour (RAL 7035) with IP54 protection. This durable box is ideal for housing electrical connections in environments where dust and water resistance are essential. Typically used in residential and commercial electrical installations, it ensures the safety and organisation of wiring systems.
Type Junction box
Material PS
Protection Rating IP54
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 49 x 88 x 88 mm
Enclosure Height 88mm
Enclosure Length 49mm
Enclosure Width 88mm
IP Rating IP54

Reviews

Be the first to submit a review

Trustpilot