Hensel 6000037 Junction Box 49x88x88mm Grey-White Suitable Indoors/Outdoors

MPN
6000037
Brand
Hensel
EAN-13
2050005748801
Order Code
09-3237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Hensel 6000037 junction box measures 49 x 88 x 88 mm and comes in a grey-white (RAL 7035) finish. This sturdy junction box is ideal for protecting electrical connections in residential and commercial settings. It is a reliable choice for organising and safeguarding wiring systems.
Type Junction box
Material PS
Protection Rating Not Specified
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 49 x 88 x 88 mm
Enclosure Height 88mm
Enclosure Length 49mm
Enclosure Width 88mm

Reviews

Be the first to submit a review

Trustpilot