Hensel 6000037 Cable Splitter 88x88x50mm Grey IP54 1piece

MPN
6000037
Brand
Hensel
EAN-13
4012591600374
Order Code
09-3236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Hensel's 6000037 Cable splitter, measuring 88 x 88 x 50 mm, is a robust junction box. With an IP54 rating, it provides reliable protection against dust and water. This versatile product is ideal for safely organising and distributing electrical connections in indoor environments.
Type Cable splitter
Material Plastic
Protection Rating IP54
Colour Grey
Dimensions (L x W x H) 88 x 88 x 50 mm
Enclosure Height 50mm
Enclosure Length 88mm
Enclosure Width 88mm
IP Rating IP54

Reviews

Be the first to submit a review

Trustpilot