Hensel 3622010 Ste 16 V Grommet Cut-to-Fit Max 4mm Board Ø 9-14mm.

Image Representative of Range

Hensel 3622010 Ste 16 V Grommet Cut-to-Fit Max 4mm Board Ø 9-14mm.

MPN
3622010
Brand
Hensel
EAN-13
4012591770527
Order Code
09-3235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.649
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The Hensel grommet is a cut-to-fit component designed for a maximum board thickness of 4 mm. It is light grey and comes in a single piece. This product is typically used for sealing cable entries in electrical enclosures.
Type Grommet (cut-to-fit)
Colour Light grey
Halogen-free No
IP Rating IP31
Misc Attribute 1 Ste 16 V
Misc Attribute 2 closed
Panel Thickness 4mm

Reviews

Be the first to submit a review

Trustpilot