Hensel 3600182 Filler Plug-In Connector Ø25.5mm Seals 9-17mm 1piece

MPN
3600182
Brand
Hensel
EAN-13
2050008869749
Order Code
09-3230
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.357
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 282 in stock

The Hensel 3600182 Filler, ESM 25, features a 25.5 mm diameter, providing a reliable solution for filling applications. Manufactured by Hensel, this product is typically used to close openings in panels or enclosures. Designed for secure fitting, it is ideal for electrical or construction applications.
Type Filler
Dimensions (Ø) 25.5mm
Number of Ways Not Applicable
Colour Grey-white (RAL 7035)
Diameter 25.5mm

Reviews

Be the first to submit a review

Trustpilot