Hensel 3600180 Filler Ø16.5 mm Imprints M16 Seals 4.8-11 mm 1 piece

MPN
3600180
Brand
Hensel
EAN-13
4012591771807
Order Code
09-3228
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.325
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Hensel manufactures the 3600180 filler, a 16.5 mm component. It is typically used in electrical enclosures to fill gaps and ensure a secure fit. This product, referred to as ESM 16, is essential for maintaining safety and integrity in electrical installations.
Type Filler
Dimensions (Ø) 16.5mm
Number of Ways Not Applicable
Colour Grey-white (RAL 7035)
Diameter 16.5mm

Reviews

Be the first to submit a review

Trustpilot