Hensel 3300141 KG 9003 Small Distributor High-Quality Thermoplastic IP55

Image Representative of Range

Hensel 3300141 KG 9003 Small Distributor High-Quality Thermoplastic IP55

MPN
3300141
Brand
Hensel
EAN-13
4012591611639
Order Code
09-3220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Manufactured by Hensel, the KG 9003 3300141 casing is made of durable plastic. It is a single piece component designed for protective housing in electrical installations. Typically used in both residential and commercial settings, it ensures safety and organisation of electrical connections.
Type Casing
Material Plastic
Enclosure Height 253mm
Enclosure Width 217mm
Depth 115mm
Dimensions (W x H x D) 217 x 253 x 115 mm
Internal depth 95mm
IP Rating IP65
Misc Attribute 1 Housing
Misc Attribute 2 KG 9003

Reviews

Be the first to submit a review

Trustpilot