Hensel 2000018 Mi MP3 Mounting Plate 415x265mm Phenolic Paper 614g

MPN
2000018
Brand
Hensel
EAN-13
4012591650188
Order Code
09-3204
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £30.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Hensel Mi MP 3 mounting plate, measuring 415 mm by 265 mm, is crafted from phenolic paper. Designed as an enclosure accessory, it supports secure component mounting within electrical installations. This product is typically used for organising and installing electrical components in enclosures.
Type Mounting plate
Dim (L x W) 415 mm x 265 mm
Length 415mm
Material Phenolic paper
Misc Attribute Mi MP 3
Weight 614g
Width 265mm

Reviews

Be the first to submit a review

Trustpilot