Hensel 2000008 Mi 0201 Enclosure 300x300mm Grey-white Suitable Indoors/Outdoors

MPN
2000008
Brand
Hensel
EAN-13
4012591650089
Order Code
09-3201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £129.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Hensel Mi 0201 enclosure is an empty, grey-white enclosure with dimensions of 300 x 300 mm. It is manufactured by Hensel and features a colour matching RAL 7035. This enclosure is typically used for housing electrical components in various installation settings.
Type Enclosure (empty)
Material PC
Enclosure Length 300mm
Enclosure Width 300mm
Colour Grey-white (RAL 7035)
Dimensions (L x W) 300 mm x 300 mm
Height (min.) 170cm
IP Rating Protection class II
Misc Attribute Mi 0201
Predefined attributes (long page) 275mm
Predefined attributes (short page) 275mm

Reviews

Be the first to submit a review

Trustpilot