Hensel 2000005 Mi0400 Enclosure Empty 600x300x170mm Grey-white RAL7035

MPN
2000005
Brand
Hensel
EAN-13
4012591650058
Order Code
09-3200
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £226.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

The Hensel Mi 0400 Enclosure is an empty, grey-white housing designed for protective installations and has dimensions of 600 x 300 x 170 mm. Made from PC material in RAL 7035, it provides sturdy protection against environmental factors. Typical applications include housing electrical components and safeguarding connections in various industrial and commercial settings.
Type Enclosure (empty)
Material PC
Enclosure Length 600mm
Enclosure Height 170mm
Enclosure Width 300mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 600 x 300 x 170 mm
IP Rating Protection class II
Misc Attribute Mi 0400
Predefined attributes (long page) 575mm
Predefined attributes (short page) 275mm

Reviews

Be the first to submit a review

Trustpilot