Hensel 2000002 Mi 0210 Enclosure 300x300x214mm Grey-white RAL 7035

MPN
2000002
Brand
Hensel
EAN-13
4012591650027
Order Code
09-3199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £139.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Hensel manufactures the Mi 0210 enclosure, which is empty and has dimensions of 300 x 300 x 214 mm. The enclosure is made from polycarbonate and comes in a grey-white RAL 7035 colour. It is typically used for housing electrical components safely.
Type Enclosure (empty)
Material PC
Enclosure Length 300mm
Enclosure Height 214mm
Enclosure Width 300mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 300 x 300 x 214 mm
IP Rating Protection class II
Misc Attribute Mi 0210
Predefined attributes (long page) 275mm
Predefined attributes (short page) 275mm

Reviews

Be the first to submit a review

Trustpilot