Helvi 77270 Battery monitor Car battery tester USB 90x55x30mm

MPN
77270
Brand
Helvi
EAN-13
8056326740870
Order Code
19-0201
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £64.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Helvi 77270 is a robust battery monitor specifically designed for precise car battery diagnostics and testing applications. The unit measures 90x55x30mm and incorporates advanced battery voltage testing capabilities to provide accurate readings for a wide range of car battery conditions. Engineered with precision, the device is suitable for both professional automotive workshops and enthusiasts who require reliable measurement of the state of charge and health of a vehicle's battery. Furthermore, its integration of a USB interface allows for seamless data analysis and storage, making it an essential tool in the evaluation and maintenance of modern automotive electrical systems.
Type Battery monitor
Dimensions (L x W x H) 90 x 55 x 30 mm
Drive Interface USB
Height 30mm
Length 90mm
Operating Voltage 12 V
Weight 200g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot