Helukabel 99620 HELUcond PA6-L Conduit Black 6.80mm 50m

Image Representative of Range

Helukabel 99620 HELUcond PA6-L Conduit Black 6.80mm 50m

MPN
99620
Brand
HELUKABEL
EAN-13
2050005237640
Order Code
04-3666
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £25.02
10+ £23.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helukabel's 99620 HELUcond PA6-L Conduit is a black, 6.80 mm diameter protective sheathing designed for securing and bundling cables. It comes in a 50-meter length and offers durable heat and cable protection. This conduit is typically used for cable management in various industrial and commercial applications.
Type Conduit
Colour Black
Length 50m
Material Polyamide 6
Internal Diameter 7.50mm
Compatible With HELUquick
Diameter 10.00mm
Fire protection properties UL94 V2.
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot