Helukabel 98322 Hose tail PG7 Straight 1pc for secure connections

Image Representative of Range

Helukabel 98322 Hose tail PG7 Straight 1pc for secure connections

MPN
98322
Brand
HELUKABEL
EAN-13
4064161271460
Order Code
04-3654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Helukabel manufactures the 98322 US PG Hose Tail, designed for cable protection and bundling. This straight PG7 connector is a quickfit fastener, useful in trunking and conduit applications. It provides effective heat protection and durable sheathing for cables.
Type Hose tail
Length n/a
Material Brass (Ni-plated)
Internal Diameter 10mm
Angled Straight
External thread PG7
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot