Helukabel 98249 US M Hose tail M10 Straight 1pc(s)

Image Representative of Range

Helukabel 98249 US M Hose tail M10 Straight 1pc(s)

MPN
98249
Brand
HELUKABEL
EAN-13
4064161271408
Order Code
04-3653
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £10.65 £9.12
10+ £8.25
100+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Helukabel 98249 US M Hose tail is a straight M10 fitting, designed for cable protection applications. Manufactured by Helukabel, it provides heat protection and bundling for various cables. This product is ideal for use in cable sheathing and conduit systems, enhancing durability and organisation.
Type Hose tail
Length n/a
Material Brass (Ni-plated)
Internal Diameter 10mm
Angled Straight
External thread M10
Maximum Temperature +100°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot